The DS90UH949ATRGCRQ1 is a 64-terminal quad-line driver IC from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a differential input characteristic and supports a supply voltage of 1.71V to 1.89V. The device is packaged in a 9mm x 9mm HVQCCN-64 package and is compliant with AEC-Q100 automotive standards.
Sign in to ask questions about the Texas Instruments DS90UH949ATRGCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UH949ATRGCRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UH949ATRGCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.