
LVDS Deserializer 64-Pin TQFP Tray
Sign in to ask questions about the Texas Instruments DS90UR124IVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR124IVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.03Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR124IVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
