
24-bit FPD-Link II serializer supporting 5-MHz to 43-MHz operation. Features a 1.03Gbps data rate and operates from a 3V to 3.6V supply voltage with a nominal current of 60mA. This surface mountable integrated circuit is housed in a 48-TQFP package, measuring 7mm x 7mm x 1mm, and operates across a temperature range of -40°C to 105°C. It includes 24 inputs and 24 outputs, with one driver and one receiver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90UR241IVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Rate | 1.03Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR241IVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
