
Automotive serializer IC, operating from 3V to 3.6V, with a 3.3V nominal supply. Features 24 data inputs and 1 output, supporting a 1.03Gbps data rate. This DC-balanced serializer operates across a 5-MHz to 43-MHz frequency range. Packaged in a 48-TQFP for surface mounting, it functions within an extended temperature range of -40°C to 105°C. RoHS compliant and lead-free, this component is designed for automotive applications.
Sign in to ask questions about the Texas Instruments DS90UR241QVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR241QVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.03Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 215W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR241QVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.