
The DS90UR903QSQ/NOPB is a 903Mbps I2C bus transceiver from Texas Instruments. It operates over a temperature range of -40 to 105°C and is packaged in a LLP-40 package. This device is RoHS compliant and lead free. It is designed for use in high-speed data transfer applications.
Sign in to ask questions about the Texas Instruments DS90UR903QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR903QSQ/NOPB technical specifications.
| Data Rate | 903Mbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90UR903Q-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR903QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
