
The DS90UR905QSQ/NOPB is a 24-channel I2C transceiver from Texas Instruments, operating at a maximum data rate of 1.82Gbps and a supply voltage of 1.8V. It is designed for surface mount applications and has a maximum power dissipation of 215mW. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a tape and reel packaging with 1000 units per package. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DS90UR905QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR905QSQ/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR905QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
