24-bit color FPD-Link II serializer supporting 5-MHz to 65-MHz operation. Features a 1.82Gbps data rate and I²C interface. This surface mount IC operates from a 1.71V to 1.89V supply voltage with a typical 1.8V operating voltage. Designed for automotive applications with an operating temperature range of -40°C to 105°C. Packaged in a 48-WQFN with dimensions of 7mm x 7mm x 0.8mm.
Texas Instruments DS90UR905QSQE/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR905QSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
