
The DS90UR907QSQ/NOPB is a 5-input, 1-output I2C bus transceiver from Texas Instruments, designed for high-speed data transfer at rates up to 1.82Gbps. This AEC-Q100 compliant device is suitable for automotive applications. It operates over a temperature range of -40°C to 105°C and is packaged in a LCC36 surface-mount package.
Sign in to ask questions about the Texas Instruments DS90UR907QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR907QSQ/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR907QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
