
The DS90UR908QSQ/NOPB is a 1.82Gbps I²C bus transceiver from Texas Instruments, available in a HVQCCN-20 package. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device is lead-free and packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Texas Instruments DS90UR908QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR908QSQ/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS90UR908Q-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR908QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
