
The DS90UR908QSQX/NOPB is a high-speed I2C interface IC from Texas Instruments, featuring a data rate of 1.82Gbps. It is designed for lead-free applications and operates over a temperature range of -40 to 105°C. This IC is available in tape and reel packaging with a quantity of 2500 units per reel. It is compliant with RoHS regulations and is part of the DS90UR908Q-Q1 series.
Texas Instruments DS90UR908QSQX/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS90UR908Q-Q1 |
| RoHS | Compliant |
No datasheet is available for this part.