
10 - 75 MHz 24-bit Color FPD-Link II to CSI-2 Converter 40-WQFN -40 to 105
Sign in to ask questions about the Texas Instruments DS90UR910QSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR910QSQ/NOPB technical specifications.
| Data Rate | 900Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR910QSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.