
The DS90UR910QSQX/NOPB is a 900Mbps automotive bus transceiver with three outputs and one input. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device is packaged in a surface mount HVQCCN package and is available in quantities of 2500. The transceiver is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90UR910QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR910QSQX/NOPB technical specifications.
| Data Rate | 900Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR910QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.