
The DS90UR916QSQE is a 60-pin surface mount LVDS interface IC from Texas Instruments, packaged in a WQFN EP package with a maximum package length of 9.1mm, width of 9.1mm, and height of 0.75mm. It features a non-lead frame SMT package type and a very thin quad flat no lead package with an exposed pad. The IC is designed for surface mount applications and has a maximum seated plane height of 0.8mm and a pin pitch of 0.5mm. The package material is plastic and the JEDEC designation is MO-263VGGD.
Sign in to ask questions about the Texas Instruments DS90UR916QSQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR916QSQE technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 9.1(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-263VGGD |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS90UR916QSQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.