This 24-channel bus transceiver operates at 1.8V with a maximum data rate of 1.82Gbps. It is compliant with AEC-Q100 and is suitable for automotive applications. The device is packaged in a high-temperature surface-mount package (HVQCCN) and is available in tape and reel quantities of 2000. The transceiver can dissipate up to 470mW of power and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DS90UR916QSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90UR916QSQX/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR916QSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.