
Half-duplex bus transceiver operating at 100-MHz M-LVDS Type-2. Features a 200Mbps data rate with a 7.5ns propagation and turn-on delay. Designed for surface mount installation in an 8-SOIC package, it supports a 3V to 3.6V operating supply voltage. The device operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 833mW.
Sign in to ask questions about the Texas Instruments DS91C176TMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91C176TMA technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Power Dissipation | 833mW |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91C176TMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
