
High-speed, half-duplex bus transceiver supporting 200Mbps data rates. Features M-LVDS Type-2 interface and operates at 100-MHz. Designed for surface mounting in an 8-SOIC package, this transceiver offers a single channel with one driver and one receiver. Operating voltage range is 3V to 3.6V, with a typical 3.3V supply. Extended temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS91C176TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91C176TMA/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 200Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 833mW |
| Max Supply Current | 29.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Power Dissipation | 833mW |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS91C176 |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91C176TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.