The DS91C176TMAX/NOPB is a single-channel transceiver with a data rate of 200Mbps, operating within a temperature range of -40°C to 85°C. It is a surface-mount device with a SOIC-8 package and is compliant with RoHS regulations. The transceiver has a maximum power dissipation of 833mW and a propagation delay of 7.5ns. It is designed to operate with a supply voltage of 3.3V and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments DS91C176TMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91C176TMAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 66W |
| Power Dissipation | 833mW |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | DS91C176 |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91C176TMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
