
Full-duplex M-LVDS Type-2 bus transceiver supporting 200Mbps data rates. Features 2 channels with 2 drivers and 2 receivers, operating at 3.3V supply voltage. Housed in a 14-SOIC package for surface mounting, this component offers a propagation delay of 5.5ns. Designed for industrial applications with an operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DS91C180TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91C180TMA/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Power Dissipation | 1.1W |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS91C180 |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91C180TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
