
The DS91C180TMAX/NOPB is a dual full-duplex receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 200Mbps and is powered by a 3.3V supply voltage. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a maximum power dissipation of 1.1W and a propagation delay of 5.5ns.
Sign in to ask questions about the Texas Instruments DS91C180TMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91C180TMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91C180TMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
