200Mbps M-LVDS line driver/receiver pair for half-duplex communication. Features two drivers and two receivers, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. This surface mountable component offers a 5.5ns propagation and turn-on delay, with a maximum power dissipation of 1.1W. Encased in a 14-SOIC N package, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS91D180TMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91D180TMA technical specifications.
| Package/Case | SOIC N |
| Data Rate | 200Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Power Dissipation | 1.1W |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91D180TMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.