
Full-duplex transceiver operating at 200Mbps data rate, featuring M-LVDS Type-1 signaling. This surface-mount integrated circuit offers 2 channels with 2 drivers and 2 receivers, supporting a 3.3V operating supply voltage within a -40°C to 85°C temperature range. The component is packaged in a 14-SOIC N package, is lead-free and RoHS compliant, with a maximum power dissipation of 1.1W. Propagation delay is 5.5ns.
Sign in to ask questions about the Texas Instruments DS91D180TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91D180TMA/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Power Dissipation | 1.1W |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS91D180 |
| Thickness | 1.58mm |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91D180TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
