The DS91D180TMAX is a dual 200Mbps bus transceiver from Texas Instruments, packaged in a SOIC-14 plastic package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.1W. The device is not RoHS compliant and contains lead. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments DS91D180TMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91D180TMAX technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91D180TMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.