The DS91D180TMAX/NOPB is a dual bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1.1W and a maximum supply voltage of 3.6V. The device is packaged in a SOIC-14 package and is compliant with RoHS regulations. It has a data rate of 200Mbps and a propagation delay of 5.5ns.
Sign in to ask questions about the Texas Instruments DS91D180TMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91D180TMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS91D180 |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91D180TMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.