Other Development Tools DS91M040TSQ EVAL BOARD
Texas Instruments DS91M040EVK/NOPB technical specifications.
| Package/Case | 125 |
| Evaluation Kit | Yes |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PowerWise® |
| RoHS | Not CompliantNo |
No datasheet is available for this part.