
QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, LLP-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS91M040TSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M040TSQ technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91M040TSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
