
High-speed LVDS transceiver operating at 250Mbps, featuring 4 channels with 4 drivers and 4 receivers. This surface mount component supports half-duplex communication with a 3.3V operating supply voltage, ranging from 3V to 3.6V. It offers a propagation delay of 3.3ns and a maximum power dissipation of 3.91W, with a maximum supply current of 75mA. Packaged in a 32-pin WQFN EP, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS91M040TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M040TSQ/NOPB technical specifications.
| Data Rate | 250Mbps |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.91W |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 67mA |
| Thickness | 750um |
| Turn-On Delay Time | 3.3ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M040TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
