
Quad M-LVDS transceiver supporting up to 250Mbps data rates. Features 4 channels with 4 drivers and 4 receivers, operating from a 3V to 3.6V supply. This surface mount component offers a propagation delay of 3.3ns and a turn-on delay time of 4.5ns. Designed for operation between -40°C and 85°C, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments DS91M040TSQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M040TSQE/NOPB technical specifications.
| Data Rate | 250Mbps |
| Height | 0.8mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.91W |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS91M040 |
| Supply Current | 67mA |
| Termination | SMD/SMT |
| Thickness | 750um |
| Turn-On Delay Time | 4.5ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M040TSQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
