Texas Instruments DS91M040TSQX/NOPB technical specifications.
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M040TSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.