
The DS91M047TMA/NOPB is a 4-channel bus transceiver from Texas Instruments, packaged in a 0.150 INCH, GREEN, SOIC-16. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It consumes 215W of power and has a propagation delay of 5ns. The DS91M047TMA/NOPB is RoHS compliant and does not contain SVHC compliant materials.
Sign in to ask questions about the Texas Instruments DS91M047TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M047TMA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Height | 1.499mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 215W |
| Power Dissipation | 2.21W |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M047TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.