The DS91M047TMAX is a surface mount bus transceiver with a data rate of 250Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.21W. The device is designed for use with a 3.3V operating supply voltage and is available in a SOIC package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS91M047TMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M047TMAX technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 215W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91M047TMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
