The DS91M047TMAX/NOPB is a 4-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 250Mbps. It is designed to function within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.21W. The device is packaged in a SOP16 package and is compliant with RoHS regulations. It is intended for use in applications where high-speed data transfer is required.
Sign in to ask questions about the Texas Instruments DS91M047TMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M047TMAX/NOPB technical specifications.
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 215W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS91M047 |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M047TMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.