
125 MHz M-LVDS repeater with LVCMOS input, this bus transceiver IC features a 1:4 channel configuration, supporting a 250Mbps data rate. It operates from a 3V to 3.6V supply voltage with a nominal supply current of 75mA. The device offers a propagation delay of 6.5ns and is housed in a 16-SOIC surface mount package. This RoHS compliant component is designed for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS91M124TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M124TMA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Input | LVTTL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 215W |
| Power Dissipation | 2.21W |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M124TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
