
4-channel, 250Mbps bus transceiver in a 16-pin SOIC package. Features CML input, 4 drivers, and 1 receiver. Operates from a 3V to 3.6V supply voltage with a typical supply current of 67mA. Maximum power dissipation is 2.21W, with a propagation delay of 8.5ns. Designed for surface mount applications.
Sign in to ask questions about the Texas Instruments DS91M125TMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M125TMA technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Current | 78mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 221W |
| Power Dissipation | 2.21W |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91M125TMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
