
125 MHz M-LVDS repeater with LVDS input, this bus transceiver IC features a 1:4 fan-out configuration. Operating at a 250Mbps data rate, it supports a 3V to 3.6V supply voltage range with a typical 3.3V operating voltage. The device offers a 4-channel driver and 1-channel receiver, with a propagation delay of 8.5ns. Packaged in a 16-SOIC for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS91M125TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M125TMA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Height | 1.499mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 221W |
| Power Dissipation | 2.21W |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.019312oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M125TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.