IC MULTIPLEXER LVDS 1CH 16SOIC
Texas Instruments DS91M125TMAX technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 221W |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.