
125 MHz M-LVDS repeater with LVDS input, featuring a 1:4 fan-out configuration. This integrated circuit operates with a 3V to 3.6V supply voltage, offering a 3.3V nominal operating voltage. It supports a 250Mbps data rate and has a propagation delay of 8.5ns. The device is housed in a 16-SOIC package for surface mounting and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DS91M125TMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS91M125TMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 221W |
| Power Dissipation | 2.21W |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS91M125 |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M125TMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
