The DS92001TMA/NOPB is a single-channel LVDS buffer with a data rate of 400Mbps. It operates over a temperature range of -40°C to 85°C and is packaged in an SOIC-8 package. The device is designed for surface mount applications and consumes 165W of power. It is RoHS compliant and does not contain any SVHC substances.
Sign in to ask questions about the Texas Instruments DS92001TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92001TMA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 165W |
| Power Dissipation | 726mW |
| Propagation Delay | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92001TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.