3V BLVDS 1 to 6 Clock Buffer/Bus Transceiver, designed for surface mount applications in a 24-TSSOP package. This integrated circuit operates with a supply voltage range of 3V to 3.6V, featuring a maximum supply current of 25mA. It provides one receiver and six transmitters, enabling half-duplex communication. The device is specified for an operating temperature range from -40°C to 85°C.
Texas Instruments DS92CK16TMTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 25mA |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92CK16TMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.