The DS92CK16TMTC/NOPB is a surface mount bus transceiver with a TSSOP package, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.5W and a maximum supply current of 25mA. The device is RoHS compliant and has a packaging type of rail/Tube. It is a half-duplex transceiver with 6 outputs and 1 transmitter.
Texas Instruments DS92CK16TMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Transmitters | 1 |
| Operating Supply Current | 25mA |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 25mA |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92CK16TMTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
