LINE TRANSCEIVER, PDSO24, TSSOP-24
Sign in to ask questions about the Texas Instruments DS92CK16TMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92CK16TMTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 66W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92CK16TMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.