
LVDS Transceiver, 100Mbps data rate, 3V to 3.6V operating supply voltage. Features 5ns propagation delay and 12ns turn-on delay. Packaged in an 8-pin SOIC surface mount configuration, this component offers half-duplex communication with one driver and one receiver. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments DS92LV010ATM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV010ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Packaging | Rail/Tube |
| Power Consumption | 53W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 1.58mm |
| Turn-On Delay Time | 12ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV010ATM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
