
Single channel, half-duplex bus transceiver for interface applications. Features a 100Mbps data rate and operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V. Packaged in an 8-SOIC N surface-mount case with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H). Offers a propagation delay of 12ns and a turn-on delay time of 12ns. Operates across a temperature range of -40°C to 85°C.
Texas Instruments DS92LV010ATMX technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Mbps |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 53W |
| Power Dissipation | 1.025W |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Thickness | 1.58mm |
| Turn-On Delay Time | 12ns |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV010ATMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
