
Single channel LVDS transceiver for high-speed data transmission. Features a 100Mbps data rate and 5ns propagation delay. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component is suitable for industrial applications with its -40°C to 85°C operating temperature range.
Sign in to ask questions about the Texas Instruments DS92LV010ATMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV010ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Current | 22mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 53W |
| Power Dissipation | 1.025W |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV010A |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV010ATMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
