4-channel LVDS transceiver for high-speed data transmission up to 155Mbps. Features 4 drivers and 4 receivers with a propagation delay of 2.3ns. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and a supply current of 70mA. This surface mount component is packaged on tape and reel, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments DS92LV040ATLQA technical specifications.
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 231W |
| Power Dissipation | 4.8W |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.3ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
