4-channel LVDS transceiver supporting data rates up to 155Mbps. Features 4 drivers and 4 receivers with a propagation delay of 2.3ns. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 7mm x 7mm x 0.8mm WQFN surface mount package. Rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS92LV040ATLQA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV040ATLQA/NOPB technical specifications.
| Data Rate | 155Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 231W |
| Power Dissipation | 4.8W |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS92LV040A |
| Turn-On Delay Time | 2.3ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV040ATLQA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
