The DS92LV040ATLQAX is a 4-channel bus transceiver from Texas Instruments, operating between -40°C and 85°C. It can handle up to 4.8W of power dissipation and has a maximum supply voltage of 3.6V. The device is not radiation hardened and is not RoHS compliant. It is available in a VQCCN package with 2500 units per reel.
Texas Instruments DS92LV040ATLQAX technical specifications.
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 231W |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.3ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.