The DS92LV040ATLQAX/NOPB is a 4-channel bus transceiver from Texas Instruments, designed for half-duplex operation at data rates of up to 155Mbps. Operating within a temperature range of -40°C to 85°C, this device consumes a maximum power of 4.8W and is compliant with RoHS regulations. It is available in a VQCCN-44 package, suitable for surface mount applications, with a quantity of 2500 units per reel. The transceiver is optimized for use with a 3.3V operating supply voltage and features a propagation delay of 2.3ns.
Texas Instruments DS92LV040ATLQAX/NOPB technical specifications.
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 231W |
| Power Dissipation | 4.8W |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV040ATLQAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
