
The DS92LV0411SQ/NOPB is a 24-channel serial driver IC with 4 inputs and 1 output, operating at a data rate of 1.4Gbps. It is designed to operate within a temperature range of -40°C to 85°C. The device is RoHS compliant and is packaged in tape and reel format. It is a lead-free component, suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments DS92LV0411SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV0411SQ/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 24 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | SERIAL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS92LV0411 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV0411SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
