5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS92LV0412SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS92LV0412SQ/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV0412 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV0412SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
