Texas Instruments DS92LV0412SQX/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LV0412 |
| RoHS | Compliant |
No datasheet is available for this part.